6-1393817-9 | ||
---|---|---|
DigiKey Part Number | 6-1393817-9-ND | |
Manufacturer | ||
Manufacturer Product Number | 6-1393817-9 | |
Description | RELAY GEN PURPOSE DPDT 2A 24V | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) Socketable |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 150VDC - Max | |
Coil Current | 60 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 16.5 VDC | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Relay Type | General Purpose | |
Coil Resistance | 400 Ohms | |
Base Product Number |