Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 20 : ¥222.42300 Bulk | Bulk | Active | DIN Rail | SPDT (1 Form C) | AC | 12VDC | 0 V ~ 250 V | 6 A | Screw Terminal | Module | - | |||
0 In Stock 220 Factory Check Lead Time | 10 : ¥229.45100 Bulk | Bulk | Active | DIN Rail | SPDT (1 Form C) | AC | 24VAC/DC | 0 V ~ 250 V | 6 A | Screw Terminal | Module | - | |||
0 In Stock Check Lead Time | 20 : ¥243.85700 Bulk | Bulk | Active | DIN Rail | SPDT (1 Form C) | AC | 42VAC/DC | 0 V ~ 250 V | 6 A | Screw Terminal | Module | - | |||
0 In Stock 50 Factory Check Lead Time | 10 : ¥279.87100 Bulk | Bulk | Active | DIN Rail | SPDT (1 Form C) | AC | 115VAC/DC | 0 V ~ 250 V | 6 A | Screw Terminal | Module | - | |||
0 In Stock Check Lead Time | 10 : ¥279.87100 Bulk | Bulk | Active | DIN Rail | SPDT (1 Form C) | AC | 230VAC/DC | 0 V ~ 250 V | 6 A | Screw Terminal | Module | - |