Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | - | - | - | - | 240VAC - Max | - | Non Latching | - | - | - | - | - | - | - | - | - | - | UR | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | - | SPDT (1 Form C) | 20 A | 240VAC - Max | 4800VA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | - | - | - | 15 ms | 10 ms | - | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | - | - | 20 A | 240VAC - Max | 4800VA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | - | - | - | 15 ms | 10 ms | - | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 32VDC | DPDT (2 Form C) | 10 A | 240VAC - Max | 2400VA | Non Latching | - | - | - | - | - | - | - | - | -45°C ~ 55°C | - | UR | General Purpose | - | - |