AQV234AX | |
---|---|
DigiKey Part Number | 255-3919-2-ND - Tape & Reel (TR) 255-3919-1-ND - Cut Tape (CT) 255-3919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV234AX |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.42000 | ¥49.42 |
10 | ¥46.30400 | ¥463.04 |
25 | ¥41.16120 | ¥1,029.03 |
50 | ¥39.10380 | ¥1,955.19 |
100 | ¥37.04460 | ¥3,704.46 |
250 | ¥32.92888 | ¥8,232.22 |
500 | ¥30.87082 | ¥15,435.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.81277 | ¥28,812.77 |
3,000 | ¥28.29826 | ¥84,894.78 |