LCA110 | |
---|---|
DigiKey Part Number | 5656-LCA110-ND |
Manufacturer | |
Manufacturer Product Number | LCA110 |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 6-DIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.66000 | ¥19.66 |
10 | ¥18.45400 | ¥184.54 |
25 | ¥16.40360 | ¥410.09 |
50 | ¥15.58520 | ¥779.26 |
100 | ¥14.76470 | ¥1,476.47 |
250 | ¥13.12440 | ¥3,281.10 |
500 | ¥12.30402 | ¥6,152.01 |
1,000 | ¥11.48365 | ¥11,483.65 |
5,000 | ¥11.07354 | ¥55,367.70 |