Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 3,070 : ¥1.70605 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | 0.346" (8.80mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
0 In Stock Check Lead Time | 2,210 : ¥2.37202 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | - | 0.157" (4.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
0 In Stock Check Lead Time | 2,050 : ¥2.55907 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | 0.346" (8.80mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
0 In Stock Check Lead Time | 1,700 : ¥3.07778 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | 0.346" (8.80mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
0 In Stock Check Lead Time | 1,480 : ¥3.55670 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | - | 0.157" (4.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
0 In Stock Check Lead Time | 1,500 : ¥3.60801 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | 0.346" (8.80mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
0 In Stock Check Lead Time | 1,500 : ¥4.13160 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | - | 0.157" (4.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
0 In Stock Check Lead Time | 1,140 : ¥4.61797 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 12 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | 0.346" (8.80mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
0 In Stock Check Lead Time | 1,960 : ¥5.05072 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 14 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | 0.346" (8.80mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
0 In Stock Check Lead Time | 950 : ¥5.50821 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | - | 0.157" (4.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
0 In Stock Check Lead Time | 1,125 : ¥6.15686 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 16 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | 0.346" (8.80mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
0 In Stock Check Lead Time | 1,000 : ¥7.21355 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | 0.346" (8.80mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
0 In Stock Check Lead Time | 800 : ¥7.23325 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 12 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | - | 0.157" (4.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
0 In Stock Check Lead Time | 760 : ¥7.36066 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 18 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | 0.346" (8.80mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
0 In Stock Check Lead Time | 680 : ¥8.43607 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 14 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | - | 0.157" (4.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
0 In Stock Check Lead Time | 660 : ¥8.75676 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 22 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | 0.346" (8.80mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
0 In Stock Check Lead Time | 600 : ¥9.55048 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 24 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | 0.346" (8.80mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
0 In Stock Check Lead Time | 600 : ¥9.63750 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 16 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | - | 0.157" (4.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
0 In Stock Check Lead Time | 750 : ¥10.05427 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 26 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | 0.346" (8.80mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
0 In Stock Check Lead Time | 530 : ¥10.84485 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 18 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | - | 0.157" (4.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
0 In Stock Check Lead Time | 520 : ¥11.14371 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 28 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | 0.346" (8.80mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
0 In Stock Check Lead Time | 480 : ¥11.94033 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 30 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | 0.346" (8.80mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
0 In Stock Check Lead Time | 480 : ¥12.05200 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | - | 0.157" (4.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
0 In Stock Check Lead Time | 450 : ¥12.73251 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 32 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | 0.346" (8.80mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
0 In Stock Check Lead Time | 450 : ¥12.75569 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 22 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | - | 0.157" (4.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC |