Headers, Specialty Pin

Results: 29
Number of Positions
4681014161820222428323640
Row Spacing
0.200" (5.08mm)0.300" (7.62mm)0.400" (10.16mm)0.600" (15.24mm)0.900" (22.86mm)
Stocking Options
Environmental Options
Media
Marketplace Product
29Results
Applied FiltersRemove All

Showing
of 29
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Termination
Features
Contact Finish
Contact Finish Thickness
Color
0
In Stock
Active
Tube
ActiveDIP, DIL - HeaderSolder Cup100.100" (2.54mm)20.200" (5.08mm)Through HoleWire Wrap-Gold10.0µin (0.25µm)Black
0
In Stock
Active
Tube
ActiveDIP, DIL - HeaderSolder Cup40.100" (2.54mm)20.300" (7.62mm)Through HoleWire Wrap-Gold10.0µin (0.25µm)Black
0
In Stock
Active
Tube
ActiveDIP, DIL - HeaderSolder Cup60.100" (2.54mm)20.300" (7.62mm)Through HoleWire Wrap-Gold10.0µin (0.25µm)Black
0
In Stock
Active
Tube
ActiveDIP, DIL - HeaderSolder Cup80.100" (2.54mm)20.300" (7.62mm)Through HoleWire Wrap-Gold10.0µin (0.25µm)Black
0
In Stock
Active
Tube
ActiveDIP, DIL - HeaderSolder Cup100.100" (2.54mm)20.300" (7.62mm)Through HoleWire Wrap-Gold10.0µin (0.25µm)Black
0
In Stock
Active
Tube
ActiveDIP, DIL - HeaderSolder Cup140.100" (2.54mm)20.300" (7.62mm)Through HoleWire Wrap-Gold10.0µin (0.25µm)Black
0
In Stock
Active
Tube
ActiveDIP, DIL - HeaderSolder Cup160.100" (2.54mm)20.300" (7.62mm)Through HoleWire Wrap-Gold10.0µin (0.25µm)Black
0
In Stock
Active
Tube
ActiveDIP, DIL - HeaderSolder Cup180.100" (2.54mm)20.300" (7.62mm)Through HoleWire Wrap-Gold10.0µin (0.25µm)Black
0
In Stock
Active
Tube
ActiveDIP, DIL - HeaderSolder Cup200.100" (2.54mm)20.300" (7.62mm)Through HoleWire Wrap-Gold10.0µin (0.25µm)Black
0
In Stock
Active
Tube
ActiveDIP, DIL - HeaderSolder Cup220.100" (2.54mm)20.300" (7.62mm)Through HoleWire Wrap-Gold10.0µin (0.25µm)Black
0
In Stock
Active
Tube
ActiveDIP, DIL - HeaderSolder Cup240.100" (2.54mm)20.300" (7.62mm)Through HoleWire Wrap-Gold10.0µin (0.25µm)Black
0
In Stock
Active
Tube
ActiveDIP, DIL - HeaderSolder Cup280.100" (2.54mm)20.300" (7.62mm)Through HoleWire Wrap-Gold10.0µin (0.25µm)Black
0
In Stock
Active
Tube
ActiveDIP, DIL - HeaderSolder Cup200.100" (2.54mm)20.400" (10.16mm)Through HoleWire Wrap-Gold10.0µin (0.25µm)Black
0
In Stock
Active
Tube
ActiveDIP, DIL - HeaderSolder Cup220.100" (2.54mm)20.400" (10.16mm)Through HoleWire Wrap-Gold10.0µin (0.25µm)Black
0
In Stock
Active
Tube
ActiveDIP, DIL - HeaderSolder Cup240.100" (2.54mm)20.400" (10.16mm)Through HoleWire Wrap-Gold10.0µin (0.25µm)Black
0
In Stock
Active
Tube
ActiveDIP, DIL - HeaderSolder Cup280.100" (2.54mm)20.400" (10.16mm)Through HoleWire Wrap-Gold10.0µin (0.25µm)Black
0
In Stock
Active
Tube
ActiveDIP, DIL - HeaderSolder Cup320.100" (2.54mm)20.400" (10.16mm)Through HoleWire Wrap-Gold10.0µin (0.25µm)Black
0
In Stock
Active
Tube
ActiveDIP, DIL - HeaderSolder Cup240.100" (2.54mm)20.600" (15.24mm)Through HoleWire Wrap-Gold10.0µin (0.25µm)Black
0
In Stock
Active
Tube
ActiveDIP, DIL - HeaderSolder Cup280.100" (2.54mm)20.600" (15.24mm)Through HoleWire Wrap-Gold10.0µin (0.25µm)Black
0
In Stock
Active
Tube
ActiveDIP, DIL - HeaderSolder Cup320.100" (2.54mm)20.600" (15.24mm)Through HoleWire Wrap-Gold10.0µin (0.25µm)Black
0
In Stock
Active
Tube
ActiveDIP, DIL - HeaderSolder Cup360.100" (2.54mm)20.600" (15.24mm)Through HoleWire Wrap-Gold10.0µin (0.25µm)Black
0
In Stock
Active
Tube
ActiveDIP, DIL - HeaderSolder Cup400.100" (2.54mm)20.600" (15.24mm)Through HoleWire Wrap-Gold10.0µin (0.25µm)Black
0
In Stock
Active
Tube
ActiveDIP, DIL - HeaderSolder Cup420.100" (2.54mm)20.600" (15.24mm)Through HoleWire Wrap-Gold10.0µin (0.25µm)Black
0
In Stock
Active
Tube
ActiveDIP, DIL - HeaderSolder Cup480.100" (2.54mm)20.600" (15.24mm)Through HoleWire Wrap-Gold10.0µin (0.25µm)Black
0
In Stock
Active
Tube
ActiveDIP, DIL - HeaderSolder Cup500.100" (2.54mm)20.600" (15.24mm)Through HoleWire Wrap-Gold10.0µin (0.25µm)Black
Showing
of 29

Headers, Specialty Pin


This type of header contains a variety of special pin types within a plastic base to be connected to a board. Connector types include: DIP, DIL, header, plug, SIP, and SIL. Contact types include: forked, male, post, slotted, solder cup, and turret. These are available in a variety of position and pitch options. Mounting types are surface mount and through-hole.