Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Stacking Compression | 130 | 0.040" (1.01mm) | 4 | Surface Pressure with Screw Lock | - | Gold | 30.0µin (0.76µm) | - | 0.738" (18.75mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Stacking Compression | 130 | 0.040" (1.01mm) | 4 | Surface Pressure with Screw Lock | - | Gold | 30.0µin (0.76µm) | - | 0.476" (12.10mm) |