Rectangular Connector Housings

Results: 4
Number of Positions
61216
Pitch
0.118" (3.00mm)0.236" (6.00mm)
Number of Rows
12
Mounting Type
Free Hanging (In-Line)Panel Mount, Snap-In
Fastening Type
Latch HolderLocking Ramp
Color
BlackNatural
Features
-Glow Wire Compliant
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
MICROFIT 3.0 PLUG SR 6CKT GLOW W
0436400611
MICROFIT 3.0 PLUG SR 6CKT GLOW W
Molex
0
In Stock
Check Lead Time
1,500 : ¥3.11923
Bulk
Bulk
Active
Plug
Male Pin
6
0.118" (3.00mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
Glow Wire Compliant
Polyamide (PA), Nylon
-40°C ~ 125°C
MICROFIT 3.0 PLUG SR PM 6CKT GLO
0436400610
MICROFIT 3.0 PLUG SR PM 6CKT GLO
Molex
0
In Stock
Check Lead Time
3,000 : ¥3.19903
Bulk
Bulk
Active
Plug
Male Pin
6
0.118" (3.00mm)
1
-
Panel Mount, Snap-In
Crimp
Locking Ramp
Black
Glow Wire Compliant
Polyamide (PA), Nylon
-40°C ~ 125°C
MICROFIT 3.0 PLUG SR 12CKT GLOW
0436401211
MICROFIT 3.0 PLUG SR 12CKT GLOW
Molex
0
In Stock
Check Lead Time
3,000 : ¥6.32013
Bulk
Bulk
Active
Plug
Male Pin
12
0.118" (3.00mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
Glow Wire Compliant
Polyamide (PA), Nylon
-40°C ~ 125°C
SICMA HYBRID MAL.HSG. NAT. 16CKT
0982761004
SICMA HYBRID MAL.HSG. NAT. 16CKT
Molex
0
In Stock
Check Lead Time
3,120 : ¥10.27141
Bulk
Bulk
Active
Plug
Male Pin
16
0.236" (6.00mm)
2
-
Free Hanging (In-Line)
Crimp
Latch Holder
Natural
-
Polyamide (PA), Nylon
-40°C ~ 85°C
Showing
of 4

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.