Arrays, Edge Type, Mezzanine (Board to Board)

Results: 213
Packaging
-BulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)Tray
Product Status
ActiveLast Time BuyObsolete
Connector Type
-Plug, Outer Shroud ContactsReceptacle, Center Strip Contacts
Number of Positions
20304050607080100120160-
Pitch
0.020" (0.50mm)-
Mounting Type
-Surface MountSurface Mount, Right Angle
Features
-Board GuideBoard Guide, Solder RetentionSolder Retention
Contact Finish
-Gold
Contact Finish Thickness
4.00µin (0.100µm)-
Mated Stacking Heights
4mm, 4.5mm, 7mm4mm, 5mm, 6mm4.5mm, 5.5mm, 6.5mm5mm, 5.5mm, 8mm6mm, 6.5mm, 9mm7mm, 8mm, 9mm-
Height Above Board
0.118" (3.00mm)0.128" (3.25mm)0.148" (3.75mm)0.157" (4.00mm)0.185" (4.70mm)0.197" (5.00mm)0.222" (5.64mm)0.246" (6.25mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
213Results
Applied FiltersRemove All

Showing
of 213
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
WR-30SB-VFH05-N1-R1500
WR-30S-VFH30-N1
CONN RCPT 30POS SMD GOLD
JAE Electronics
273
In Stock
1 : ¥33.17000
Strip
Strip
Active
Receptacle, Center Strip Contacts
30
0.020" (0.50mm)
2
Surface Mount
-
Gold
4.00µin (0.100µm)
7mm, 8mm, 9mm
0.246" (6.25mm)
WR-120S-VFH30-N1
WR-120S-VFH30-N1
CONN RCPT 120POS SMD GOLD
JAE Electronics
169
In Stock
1 : ¥98.68000
Strip
Strip
Active
Receptacle, Center Strip Contacts
120
0.020" (0.50mm)
2
Surface Mount
-
Gold
4.00µin (0.100µm)
7mm, 8mm, 9mm
0.246" (6.25mm)
WR-40PB-HF-HD-A1E
WR-40PB-HF-HD-A1E
CONN PLUG 40POS R/A SMD GOLD
JAE Electronics
108
In Stock
1 : ¥51.31000
Strip
Strip
Active
Plug, Outer Shroud Contacts
40
0.020" (0.50mm)
2
Surface Mount, Right Angle
Board Guide, Solder Retention
Gold
4.00µin (0.100µm)
-
0.185" (4.70mm)
WR-60P-HF-HD-A1E
WR-60P-HF-HD-A1E
CONN PLUG 60POS R/A SMD GOLD
JAE Electronics
126
In Stock
1 : ¥70.19000
Tray
Tray
Active
Plug, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount, Right Angle
Solder Retention
Gold
4.00µin (0.100µm)
-
0.185" (4.70mm)
WR-120P-VF50-N1
WR-120P-VF50-N1
CONN PLUG 120POS SMD GOLD
JAE Electronics
792
In Stock
1 : ¥86.20000
Strip
Strip
Active
Plug, Outer Shroud Contacts
120
0.020" (0.50mm)
2
Surface Mount
-
Gold
4.00µin (0.100µm)
5mm, 5.5mm, 8mm
0.157" (4.00mm)
WR-80P-HF-HD-A1E
WR-80P-HF-HD-A1E
CONN PLUG 80POS R/A SMD GOLD
JAE Electronics
220
In Stock
1 : ¥88.33000
Tray
Tray
Active
Plug, Outer Shroud Contacts
80
0.020" (0.50mm)
2
Surface Mount, Right Angle
Solder Retention
Gold
4.00µin (0.100µm)
-
0.185" (4.70mm)
WR-160P-VF60-N1-R1200
WR-160P-VF60-N1-R1200
CONN PLUG 160POS SMD GOLD
JAE Electronics
272
In Stock
1 : ¥126.34000
Cut Tape (CT)
1,200 : ¥76.39933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
160
0.020" (0.50mm)
2
Surface Mount
-
Gold
4.00µin (0.100µm)
6mm, 6.5mm, 9mm
0.118" (3.00mm)
WR-30S-VFH05-N1
WR-30S-VFH05-N1
CONN RCPT 30POS SMD GOLD
JAE Electronics
219
In Stock
1 : ¥27.34000
Strip
Strip
Active
Receptacle, Center Strip Contacts
30
0.020" (0.50mm)
2
Surface Mount
-
Gold
4.00µin (0.100µm)
4.5mm, 5.5mm, 6.5mm
0.148" (3.75mm)
WR-30P-HF-HD-A1E
WR-30P-HF-HD-A1E
CONN PLUG 30POS R/A SMD GOLD
JAE Electronics
359
In Stock
1 : ¥41.05000
Tray
Tray
Active
Plug, Outer Shroud Contacts
30
0.020" (0.50mm)
2
Surface Mount, Right Angle
Solder Retention
Gold
4.00µin (0.100µm)
-
0.185" (4.70mm)
WR-160PB-VF50-N1
WR-160PB-VF50-N1
CONN PLUG 160POS SMD GOLD
JAE Electronics
143
In Stock
1 : ¥106.72000
Strip
Strip
Active
Plug, Outer Shroud Contacts
160
0.020" (0.50mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
5mm, 5.5mm, 8mm
0.157" (4.00mm)
WR-40S-VF-N1
WR-40S-VF-N1
CONN RCPT 40POS SMD GOLD
JAE Electronics
268
In Stock
1 : ¥35.22000
Strip
Strip
Active
Receptacle, Center Strip Contacts
40
0.020" (0.50mm)
2
Surface Mount
-
Gold
4.00µin (0.100µm)
4mm, 5mm, 6mm
0.128" (3.25mm)
CONN PLUG 50POS SMD GOLD
WR-50P-VF60-N1
CONN PLUG 50POS SMD GOLD
JAE Electronics
220
In Stock
1 : ¥43.10000
Strip
Strip
Active
Plug, Outer Shroud Contacts
50
0.020" (0.50mm)
2
Surface Mount
-
Gold
4.00µin (0.100µm)
6mm, 6.5mm, 9mm
0.197" (5.00mm)
WR-60P-VF60-N1
WR-60P-VF60-N1
CONN PLUG 60POS SMD GOLD
JAE Electronics
148
In Stock
1 : ¥50.98000
Strip
Strip
Active
Plug, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
-
Gold
4.00µin (0.100µm)
6mm, 6.5mm, 9mm
0.197" (5.00mm)
CONN PLUG 40POS R/A SMD GOLD
WR-40P-HF-HD-A1E
CONN PLUG 40POS R/A SMD GOLD
JAE Electronics
224
In Stock
1 : ¥51.31000
Strip
Strip
Active
Plug, Outer Shroud Contacts
40
0.020" (0.50mm)
2
Surface Mount, Right Angle
Solder Retention
Gold
4.00µin (0.100µm)
-
0.185" (4.70mm)
WR-80SB-VF-N1
WR-80SB-VF-N1
CONN RCPT 80POS SMD GOLD
JAE Electronics
118
In Stock
1 : ¥61.65000
Strip
Strip
Active
Receptacle, Center Strip Contacts
80
0.020" (0.50mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
4mm, 5mm, 6mm
0.128" (3.25mm)
CONN PLUG 80POS SMD GOLD
WR-80P-VF50-N1-R1300
CONN PLUG 80POS SMD GOLD
JAE Electronics
1,300
In Stock
1 : ¥80.62000
Cut Tape (CT)
1,300 : ¥48.02658
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
80
0.020" (0.50mm)
2
Surface Mount
-
Gold
4.00µin (0.100µm)
5mm, 5.5mm, 8mm
0.157" (4.00mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Plug, Outer Shroud Contacts
70
0.020" (0.50mm)
2
Surface Mount
-
Gold
4.00µin (0.100µm)
6mm, 6.5mm, 9mm
0.197" (5.00mm)
WR-80S-VFH05-N1
WR-80S-VFH05-N1
CONN RCPT 80POS SMD GOLD
JAE Electronics
58
In Stock
1 : ¥61.65000
Strip
Strip
Active
Receptacle, Center Strip Contacts
80
0.020" (0.50mm)
2
Surface Mount
-
Gold
4.00µin (0.100µm)
4.5mm, 5.5mm, 6.5mm
0.148" (3.75mm)
WR-120S-VF-N1
WR-120S-VF-N1
CONN RCPT 120POS SMD GOLD
JAE Electronics
96
In Stock
1 : ¥65.84000
Strip
Strip
Active
Receptacle, Center Strip Contacts
120
0.020" (0.50mm)
2
Surface Mount
-
Gold
4.00µin (0.100µm)
4mm, 5mm, 6mm
0.128" (3.25mm)
WR-160SB-VF-N1
WR-160SB-VF-N1
CONN RCPT 160POS SMD GOLD
JAE Electronics
42
In Stock
1 : ¥106.72000
Strip
Strip
Active
Receptacle, Center Strip Contacts
160
0.020" (0.50mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
4mm, 5mm, 6mm
0.128" (3.25mm)
WR-120P-VF-N1
WR-120P-VF-N1
CONN PLUG 120POS SMD GOLD
JAE Electronics
45
In Stock
1 : ¥109.43000
Strip
Strip
Active
Plug, Outer Shroud Contacts
120
0.020" (0.50mm)
2
Surface Mount
-
Gold
4.00µin (0.100µm)
4mm, 4.5mm, 7mm
0.118" (3.00mm)
WR-120P-HF-HD-A1E
WR-120P-HF-HD-A1E
CONN PLUG 120POS R/A SMD GOLD
JAE Electronics
34
In Stock
1 : ¥155.40000
Tray
Tray
Active
Plug, Outer Shroud Contacts
120
0.020" (0.50mm)
2
Surface Mount, Right Angle
Solder Retention
Gold
4.00µin (0.100µm)
-
0.185" (4.70mm)
WR-100P-VF60-N1
WR-100P-VF60-N1
CONN PLUG 100POS SMD GOLD
JAE Electronics
93
In Stock
1 : ¥77.58000
Strip
Strip
Active
Plug, Outer Shroud Contacts
100
0.020" (0.50mm)
2
Surface Mount
-
Gold
4.00µin (0.100µm)
6mm, 6.5mm, 9mm
0.197" (5.00mm)
WR-100S-VF-N1
WR-100S-VF-N1
CONN RCPT 100POS SMD GOLD
JAE Electronics
67
In Stock
1 : ¥111.48000
Strip
Strip
Active
Receptacle, Center Strip Contacts
100
0.020" (0.50mm)
2
Surface Mount
-
Gold
4.00µin (0.100µm)
4mm, 5mm, 6mm
0.128" (3.25mm)
WR-120P-VF60-N1
WR-120P-VF60-N1
CONN PLUG 120POS SMD GOLD
JAE Electronics
61
In Stock
1 : ¥86.20000
Strip
Strip
Active
Plug, Outer Shroud Contacts
120
0.020" (0.50mm)
2
Surface Mount
-
Gold
4.00µin (0.100µm)
6mm, 6.5mm, 9mm
0.197" (5.00mm)
Showing
of 213

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.