Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
842 In Stock 1,116 Factory | 1 : ¥81.85000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.090" (2.29mm) | - | 0.135" (3.43mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | - | - | - | Black | - | - | |||
35 In Stock 3,262 Factory | 1 : ¥97.17000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.090" (2.29mm) | - | 0.135" (3.43mm) | Square | Gold | - | - | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | - | - | - | Black | - | - | |||
13 In Stock | 1 : ¥99.61000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 68 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.090" (2.29mm) | - | 0.135" (3.43mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 30 : ¥56.72733 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 30 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.090" (2.29mm) | - | 0.135" (3.43mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 30 : ¥67.09000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 30 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.090" (2.29mm) | - | 0.135" (3.43mm) | Square | Gold | - | - | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 18 : ¥74.44667 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.283" (7.19mm) | - | 0.135" (3.43mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 18 : ¥81.75444 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.150" (3.81mm) | - | 0.135" (3.43mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 18 : ¥81.75444 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.090" (2.29mm) | - | 0.135" (3.43mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 18 : ¥86.94389 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.283" (7.19mm) | - | 0.135" (3.43mm) | Square | Gold | - | - | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 13 : ¥89.02769 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 68 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.283" (7.19mm) | - | 0.135" (3.43mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 18 : ¥95.58889 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.090" (2.29mm) | - | 0.135" (3.43mm) | Square | Gold | - | - | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 18 : ¥95.58889 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.150" (3.81mm) | - | 0.135" (3.43mm) | Square | Gold | - | - | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 13 : ¥97.98923 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 68 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.150" (3.81mm) | - | 0.135" (3.43mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 13 : ¥100.87231 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 70 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.090" (2.29mm) | - | 0.135" (3.43mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 13 : ¥110.47846 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 68 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.283" (7.19mm) | - | 0.135" (3.43mm) | Square | Gold | - | - | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 13 : ¥113.43000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 68 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.090" (2.29mm) | - | 0.135" (3.43mm) | Square | Gold | - | - | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 13 : ¥113.43000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 68 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.150" (3.81mm) | - | 0.135" (3.43mm) | Square | Gold | - | - | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 13 : ¥113.43000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 68 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.090" (2.29mm) | - | 0.135" (3.43mm) | Square | Gold | - | - | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 13 : ¥116.71308 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 70 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.090" (2.29mm) | - | 0.135" (3.43mm) | Square | Gold | - | - | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 10 : ¥121.04500 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 90 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.090" (2.29mm) | - | 0.135" (3.43mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 10 : ¥133.68700 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 90 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.090" (2.29mm) | - | 0.135" (3.43mm) | Square | Gold | - | - | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | - | - | - | Black | - | - |