LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
128 In Stock | 1 : ¥99.83000 Box | Box | Active | Not Verified | Constant Current | Buck-Boost | 1 | 9V | 28V | 2 ~ 30V | 600mA | PWM | Remote On/Off, OTP, SCP | IP67 | -40°C ~ 71°C | 91% | Wire Leads | 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) | CE | |||
6 In Stock | 1 : ¥99.83000 Tray | Tray | Active | Not Verified | Constant Current | Buck-Boost | 1 | 9V | 36V | 2 ~ 40V | 350mA | PWM | Remote On/Off, OTP, SCP | IP67 | -40°C ~ 71°C | 90% | Wire Leads | 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥99.83000 Tube | Tube | Active | Not Verified | Constant Current | Buck-Boost | 1 | 9V | 30V | 2 ~ 32V | 500mA | PWM | Remote On/Off, OTP, SCP | IP67 | -40°C ~ 71°C | 91% | Wire Leads | 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥99.83000 Tray | Tray | Active | Not Verified | Constant Current | Buck-Boost | 1 | 9V | 36V | 2 ~ 40V | 300mA | PWM | Remote On/Off, OTP, SCP | IP67 | -40°C ~ 71°C | 90% | Wire Leads | 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) | CE |