LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
106 In Stock | 1 : ¥221.19000 Box | Box | Active | - | AC AC Converter | 1 | 108VAC | 132VAC | 12V | 5A | 60 W | ELV | SCP | - | -20°C ~ 90°C | 90% | Wire Leads | 2.20" L x 1.23" W x 0.75" H (55.9mm x 31.2mm x 19.1mm) | cURus | UL 8750 | |||
33 In Stock | 1 : ¥302.67000 Box | Box | Active | - | AC DC Converter | 1 | 108VAC | 132VAC | 12V | 5A | 60 W | ELV | SCP | - | -20°C ~ 90°C | 90% | Wire Leads | 2.76" L x 1.57" W x 1.06" H (70.1mm x 39.9mm x 26.9mm) | cURus, FCC | UL 8750 |