DT70PW401 | ||
---|---|---|
DigiKey Part Number | 285-DT70PW401-ND | |
Manufacturer | ||
Manufacturer Product Number | DT70PW401 | |
Description | 5V@7A, 12V@1.5A, -12V@0.3A, +5V@ | |
Customer Reference | ||
Detailed Description | 40V 70 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 40V | |
Current - Output (Max) | 1.75A | |
Power (Watts) | 70 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | - | |
Cord Length | 39" (1.00m) | |
Input Connector | IEC 320-C13 | |
Size / Dimension | 6.06" L x 3.35" W x 2.09" H (154.0mm x 85.0mm x 53.0mm) | |
Approval Agency | - | |
Standard Number | 60950-1 | |
Weight | - |