AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | - | 3 | 85 ~ 132 VAC, 110 ~ 175 VDC | 5V | 12V | -12V | - | - | 2 A | 300 mA | 200 mA | 16W | ITE (Commercial) | 1.5 kV | 62% | 0°C ~ 70°C (With Derating) | Universal Input | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 3 | 85 ~ 132 VAC, 110 ~ 175 VDC | 5V | 12V | -5V | - | - | 2 A | 300 mA | 200 mA | 15W | ITE (Commercial) | 1.5 kV | 62% | 0°C ~ 70°C (With Derating) | Universal Input | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 3 | 85 ~ 132 VAC, 110 ~ 175 VDC | 5V | 15V | -15V | - | - | 2 A | 300 mA | 200 mA | 18W | ITE (Commercial) | 1.5 kV | 62% | 0°C ~ 70°C (With Derating) | Universal Input | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 3 | 85 ~ 132 VAC, 110 ~ 175 VDC | 5V | 12V | -12V | - | - | 3 A | 1.2 A | 300 mA | 33W | ITE (Commercial) | 1.5 kV | 65% | 0°C ~ 60°C (With Derating) | Universal Input | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 3 | 85 ~ 132 VAC, 110 ~ 175 VDC | 5V | 15V | -15V | - | - | 3 A | 1.2 A | 300 mA | 48W | ITE (Commercial) | 1.5 kV | 65% | 0°C ~ 60°C (With Derating) | Universal Input | - | - | - |