Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | AC | 1 | 120VAC | 24V | - | - | - | - | - | 100mA | 2W | ITE (Commercial) | - | -20°C ~ 70°C (With Derating) | - | - | CE, GOST | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | - | 20V | 20V | - | - | - | - | 25mA, 25mA | - | ITE (Commercial) | - | - | - | - | CE, GOST |