RP0550-4BH-N | ||
---|---|---|
DigiKey Part Number | RP0550-4BH-N-ND | |
Manufacturer | ||
Manufacturer Product Number | RP0550-4BH-N | |
Description | AC/DC CNVRTR 5V +/-12V 5V 500W | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 4 Output 5V 12V -12V 5V 85 ~ 265 VAC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 4 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | 5V | |
Voltage - Output 6 | - | |
Current - Output 1 | 75 A | |
Current - Output 2 | 12 A | |
Current - Output 3 | 4 A | |
Current - Output 4 | 20 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | - | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 12.13" L x 5.00" W x 2.50" H (265.4mm x 127.0mm x 63.5mm) | |
Approval Agency | CE | |
Minimum Load Required | - |