SWI24-12-N-SC | ||
---|---|---|
DigiKey Part Number | T1285-ND | |
Manufacturer | ||
Manufacturer Product Number | SWI24-12-N-SC | |
Description | AC/DC WALL MOUNT ADAPTER 12V 24W | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input | |
Datasheet | Datasheet | |
EDA/CAD Models | SWI24-12-N-SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Screw Terminal | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.86" L x 1.93" W x 1.28" H (98.0mm x 49.0mm x 32.5mm) | |
Approval Agency | CB Scheme, CSA, IEC, UL | |
Standard Number | C22.2 No. 60950-1; 60950-1 | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.62000 | ¥179.62 |
5 | ¥176.84600 | ¥884.23 |
10 | ¥174.07900 | ¥1,740.79 |
25 | ¥165.79280 | ¥4,144.82 |
50 | ¥160.26460 | ¥8,013.23 |
100 | ¥149.21230 | ¥14,921.23 |
250 | ¥147.00148 | ¥36,750.37 |