onsemi DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 2.3V | 5.5V | 1.82V | - | - | 600mA | ITE (Commercial) | - | -40°C ~ 85°C | 91% | Surface Mount | 6-PowerTDFN Module | 0.16" L x 0.10" W x 0.04" H (4.0mm x 2.5mm x 1.1mm) | 6-MLP (4x2.5) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 2.3V | 5.5V | 1V | - | - | 600mA | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 91% | Surface Mount | 6-PowerTDFN Module | 0.16" L x 0.10" W x 0.04" H (4.0mm x 2.5mm x 1.1mm) | 6-MLP (4x2.5) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 2.3V | 5.5V | 1.23V | - | - | 600mA | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 91% | Surface Mount | 6-PowerTDFN Module | 0.16" L x 0.10" W x 0.04" H (4.0mm x 2.5mm x 1.1mm) | 6-MLP (4x2.5) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 2.3V | 5.5V | 1.8V | - | - | 600mA | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 91% | Surface Mount | 6-PowerTDFN Module | 0.16" L x 0.10" W x 0.04" H (4.0mm x 2.5mm x 1.1mm) | 6-MLP (4x2.5) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 2.3V | 5.5V | 1.5V | - | - | 600mA | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 91% | Surface Mount | 6-PowerTDFN Module | 0.16" L x 0.10" W x 0.04" H (4.0mm x 2.5mm x 1.1mm) | 6-MLP (4x2.5) |