LED Drivers

Results: 4
Voltage - Input (Max)
28V30V36V
Voltage - Output
2 ~ 30V2 ~ 32V2 ~ 40V
Current - Output (Max)
300mA350mA500mA600mA
Efficiency
90%91%
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Dimming
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
LDB-350L
LDB-350L
LED DVR CC BUCK-BST 2-40V 350MA
MEAN WELL USA Inc.
525
In Stock
1 : ¥88.25000
Tube
Tube
Active
Constant Current
Buck-Boost
1
9V
36V
2 ~ 40V
350mA
PWM
Remote On/Off, OTP, SCP
-40°C ~ 71°C
90%
Through Hole
24-DIP Module, 9 Leads
1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)
CE
LDB-x00
LDB-300L
LED DVR CC BUCK-BST 2-40V 300MA
MEAN WELL USA Inc.
33
In Stock
1 : ¥88.25000
Tube
Tube
Active
Constant Current
Buck-Boost
1
9V
36V
2 ~ 40V
300mA
PWM
Remote On/Off, OTP, SCP
-40°C ~ 71°C
90%
Through Hole
24-DIP Module, 9 Leads
1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)
CE
LDB-x00
LDB-500L
LED DVR CC BUCK-BST 2-32V 500MA
MEAN WELL USA Inc.
10
In Stock
1 : ¥88.25000
Tube
Tube
Active
Constant Current
Buck-Boost
1
9V
30V
2 ~ 32V
500mA
PWM
Remote On/Off, OTP, SCP
-40°C ~ 71°C
91%
Through Hole
24-DIP Module, 9 Leads
1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)
CE
LDB-x00
LDB-600L
LED DVR CC BUCK-BST 2-30V 600MA
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ¥88.25000
Tube
Tube
Active
Constant Current
Buck-Boost
1
9V
28V
2 ~ 30V
600mA
PWM
Remote On/Off, OTP, SCP
-40°C ~ 71°C
91%
Through Hole
24-DIP Module, 9 Leads
1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)
CE
Showing
of 4

LED Drivers


An LED Driver is a device designed to provide a steady flow of electrical charge (current) despite variances in the electrical potential (electro-motive force [EMF], voltage).