CMR0505SAP3C | ||
---|---|---|
DigiKey Part Number | 811-CMR0505SAP3C-ND | |
Manufacturer | ||
Manufacturer Product Number | CMR0505SAP3C | |
Description | POWERM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 150mA 4.5V - 5.5V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 150mA | |
Power (Watts) | 750 mW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 60950-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.75000 | ¥27.75 |
5 | ¥27.58400 | ¥137.92 |
10 | ¥27.41900 | ¥274.19 |
25 | ¥27.09080 | ¥677.27 |
50 | ¥26.43400 | ¥1,321.70 |
100 | ¥25.12060 | ¥2,512.06 |
250 | ¥23.47872 | ¥5,869.68 |
500 | ¥21.91896 | ¥10,959.48 |
1,000 | ¥20.52337 | ¥20,523.37 |