DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥6,442.94000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 23V | 30V | 0 ~ 15000V | - | - | - | 1mA | 15 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 65°C | - | Through Hole | Module | 4.70" L x 1.52" W x 1.00" H (119.4mm x 38.7mm x 25.4mm) | - | Enable, Active Low | CE, cURus | 60950-1 | |||
1 In Stock | 1 : ¥6,442.94000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 23V | 30V | 0 ~ 15000V | - | - | - | 1mA | 15 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 65°C | - | Through Hole | Module | 4.70" L x 1.52" W x 1.00" H (119.4mm x 38.7mm x 25.4mm) | - | Enable, Active High | CE, cURus | 60950-1 | |||
0 In Stock | Obsolete | Bulk | Obsolete | High Voltage - Non-Isolated Module | 1 | 23V | 30V | 0 ~ 15000V | - | - | - | 2mA | 30 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 65°C | - | - | - | - | - | Enable, Active Low | CE, cUL, cURus, UL | 60950-1 | |||
0 In Stock | Active | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 23V | 30V | 0 ~ -15000V | - | - | - | 2mA | 30 W | ITE (Commercial) | Adjustable Output, Heat Sink | -40°C ~ 65°C | - | Through Hole | Module | 4.70" L x 1.52" W x 1.00" H (119.4mm x 38.7mm x 25.4mm) | - | - | CE, cUL, UL | 60950-1 |