CWS-2405A12M | ||
---|---|---|
DigiKey Part Number | 4369-CWS-2405A12M-ND | |
Manufacturer | ||
Manufacturer Product Number | CWS-2405A12M | |
Description | DC DC CONVERTER 5V 12W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2.4A 18V - 36V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.4A | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, FCC | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.54000 | ¥157.54 |
5 | ¥149.24600 | ¥746.23 |
10 | ¥140.95400 | ¥1,409.54 |
25 | ¥134.73520 | ¥3,368.38 |
50 | ¥128.51740 | ¥6,425.87 |
100 | ¥124.37160 | ¥12,437.16 |
250 | ¥114.00748 | ¥28,501.87 |
500 | ¥111.93446 | ¥55,967.23 |