17791063215 | |
---|---|
DigiKey Part Number | 732-13775-5-ND |
Manufacturer | |
Manufacturer Product Number | 17791063215 |
Description | DC DC CONVERTER 3.3-6V 1W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3 ~ 6V 300mA 8V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | 17791063215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80.6% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cURus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.36000 | ¥119.36 |
10 | ¥112.72300 | ¥1,127.23 |
20 | ¥108.07600 | ¥2,161.52 |
50 | ¥104.05340 | ¥5,202.67 |
100 | ¥99.24360 | ¥9,924.36 |
500 | ¥98.36440 | ¥49,182.20 |