Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100V | |
Voltage - Input (Max) | 420V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.55A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Standby Output | |
Operating Temperature | -20°C ~ 80°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.60" L x 1.25" W x 0.93" H (40.6mm x 31.7mm x 23.6mm) | |
Control Features | - | |
Approval Agency | CSA, EN, IEC, UL | |
Standard Number | 60950-1; 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.75000 | ¥132.75 |
10 | ¥105.08600 | ¥1,050.86 |
25 | ¥99.55280 | ¥2,488.82 |
120 | ¥85.72683 | ¥10,287.22 |
480 | ¥80.19577 | ¥38,493.97 |
960 | ¥76.04773 | ¥73,005.82 |