PTH08080WBH | |
---|---|
DigiKey Part Number | 296-32716-ND |
Manufacturer | |
Manufacturer Product Number | PTH08080WBH |
Description | DC DC CONVERTER 0.9-5.5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5.5V 2.25A 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH08080WBH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.25A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.5% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 0.60" L x 0.50" W x 0.32" H (15.2mm x 12.7mm x 8.1mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.08000 | ¥72.08 |
5 | ¥71.50800 | ¥357.54 |
10 | ¥70.95800 | ¥709.58 |
25 | ¥69.86600 | ¥1,746.65 |
40 | ¥67.68225 | ¥2,707.29 |
90 | ¥61.13167 | ¥5,501.85 |
270 | ¥60.04004 | ¥16,210.81 |
450 | ¥58.94856 | ¥26,526.85 |