R1S-1215 | ||
---|---|---|
DigiKey Part Number | 945-1742-5-ND | |
Manufacturer | ||
Manufacturer Product Number | R1S-1215 | |
Description | DC DC CONVERTER 15V 1W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 10.8V - 13.2V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | R1S-1215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 66mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |
Control Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.87000 | ¥63.87 |
5 | ¥62.93200 | ¥314.66 |
10 | ¥62.02200 | ¥620.22 |
25 | ¥60.19760 | ¥1,504.94 |
50 | ¥58.37180 | ¥2,918.59 |
100 | ¥56.54760 | ¥5,654.76 |
250 | ¥54.72352 | ¥13,680.88 |
500 | ¥51.07528 | ¥25,537.64 |