TSR 1-2450 | ||
---|---|---|
DigiKey Part Number | 1951-2747-ND | |
Manufacturer | ||
Manufacturer Product Number | TSR 1-2450 | |
Description | DC DC CONVERTER 5V 5W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 6.5V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TSR 1-2450 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.49000 | ¥50.49 |
10 | ¥49.05100 | ¥490.51 |
25 | ¥47.61080 | ¥1,190.27 |
50 | ¥46.16600 | ¥2,308.30 |
100 | ¥44.72370 | ¥4,472.37 |
250 | ¥43.28132 | ¥10,820.33 |
500 | ¥40.39590 | ¥20,197.95 |