Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 2.6V | - | 0.25V @ 150mA | 150mA | 150 µA | 70dB ~ 47dB (1kHz ~ 1MHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 3V | - | 0.25V @ 150mA | 150mA | 150 µA | 70dB ~ 47dB (1kHz ~ 1MHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 3.1V | - | 0.25V @ 150mA | 150mA | 150 µA | 70dB ~ 47dB (1kHz ~ 1MHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.25V @ 150mA | 150mA | 150 µA | 70dB ~ 47dB (1kHz ~ 1MHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 3.6V | - | 0.25V @ 150mA | 150mA | 150 µA | 70dB ~ 47dB (1kHz ~ 1MHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.3V @ 150mA | 150mA | 125 µA | 65dB ~ 42dB (1kHz ~ 1MHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 3V | - | 0.3V @ 150mA | 150mA | 125 µA | 67dB ~ 45dB (1kHz ~ 1MHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 2.5V | - | 0.5V @ 300mA | 300mA | 150 µA | 70dB ~ 47dB (1kHz ~ 1MHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.5V @ 300mA | 300mA | 150 µA | 70dB ~ 47dB (1kHz ~ 1MHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.5V @ 300mA | 300mA | 150 µA | 70dB ~ 47dB (1kHz ~ 1MHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.6V @ 300mA | 300mA | 125 µA | 67dB ~ 45dB (1kHz ~ 1MHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 |