Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,503 In Stock | 1 : ¥77.25000 Cut Tape (CT) 800 : ¥50.32484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:1 | High Side | N-Channel | Parallel | 11V ~ 35V | 3V ~ 5.5V | 625mA | 150mOhm | - | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -25°C ~ 125°C (TJ) | Surface Mount | PG-DSO-36 | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | |||
720 In Stock | 1 : ¥90.71000 Cut Tape (CT) 800 : ¥62.64471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | High Side | N-Channel | SPI | 11V ~ 35V | 3V ~ 5.5V | 625mA | 150mOhm | - | Auto Restart, Galvanic Isolation, Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage | -25°C ~ 125°C (TJ) | Surface Mount | PG-DSO-36 | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | |||
1,198 In Stock | 1 : ¥91.37000 Cut Tape (CT) 800 : ¥59.51844 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:1 | High Side | N-Channel | Parallel | 11V ~ 35V | 3V ~ 5.5V | 1.2A | 150mOhm | - | Auto Restart, Galvanic Isolation, Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage | -25°C ~ 125°C (TJ) | Surface Mount | PG-DSO-36 | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | |||
1,944 In Stock | 1 : ¥97.20000 Cut Tape (CT) 2,500 : ¥53.10535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 8 | 1:8 | High Side | P-Channel | SPI, Parallel | 11V ~ 35V | 2.75V ~ 3.6V | - | 210mOhm | - | - | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | PG-VQFN-70-2 | 70-VFQFN Exposed Pad | |||
50 In Stock | 1 : ¥87.27000 Cut Tape (CT) 800 : ¥52.76025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | High Side | N-Channel | SPI | 11V ~ 35V | 3V ~ 5.5V | 1.2A | 150mOhm | - | Auto Restart, Galvanic Isolation, Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage | -25°C ~ 125°C (TJ) | Surface Mount | PG-DSO-36 | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | |||
0 In Stock Check Lead Time | 1 : ¥72.08000 Cut Tape (CT) 800 : ¥46.93448 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:1 | High Side | N-Channel | Parallel | 15V ~ 30V | 4.5V ~ 5.5V | 625mA | 150mOhm | - | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -25°C ~ 125°C (TJ) | Surface Mount | PG-DSO-36 | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Relay, Solenoid Driver | 8 | 1:8 | High Side | N-Channel | SPI | 15V ~ 30V | 4.5V ~ 5.5V | 625mA | 150mOhm | - | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -25°C ~ 125°C (TJ) | Surface Mount | PG-DSO-36 | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad |