Display Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Display Type | Configuration | Interface | Digits or Characters | Current - Supply | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,150 In Stock | 1 : ¥7.80000 Tube | Tube | Active | LED | 7 Segment | BCD | 1 Digit | 8 µA | 4.5V ~ 5.5V | -55°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
3,732 In Stock | 1 : ¥8.21000 Cut Tape (CT) 2,500 : ¥3.46963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LED | 7 Segment | BCD | - | - | 4.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
302 In Stock | 1 : ¥23.15000 Tube | Tube | Active | LED | 7 Segment | BCD | 1 Digit | 8 µA | 4.5V ~ 5.5V | -55°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | LED | 7 Segment | BCD | - | - | 4.5V ~ 5.5V | -40°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
45 In Stock | 1 : ¥11.25000 Tube | Tube | Obsolete | LED | 7 Segment | BCD | - | - | 4.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
0 In Stock Check Lead Time | 550 : ¥13.68753 Tube | Tube | Active | LCD | 7 Segment | BCD | - | 8 µA | 4.5V ~ 5.5V | -55°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
0 In Stock | 300 : ¥13.86340 Tube | Tube | Discontinued at Digi-Key | LED | 7 Segment | BCD | 1 Digit | 8 µA | 4.5V ~ 5.5V | -55°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | LED | 7 Segment | BCD | 1 Digit | 8 µA | 4.5V ~ 5.5V | -55°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP |