NCP512SQ13T2G | |
---|---|
DigiKey Part Number | NCP512SQ13T2GOSTR-ND - Tape & Reel (TR) NCP512SQ13T2GOSCT-ND - Cut Tape (CT) NCP512SQ13T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP512SQ13T2G |
Description | IC REG LINEAR 1.3V 80MA SC88A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCP512SQ13T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.61400 | ¥46.14 |
25 | ¥4.30840 | ¥107.71 |
100 | ¥3.20160 | ¥320.16 |
250 | ¥2.70876 | ¥677.19 |
500 | ¥2.58562 | ¥1,292.81 |
1,000 | ¥1.90851 | ¥1,908.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.78534 | ¥5,356.02 |
6,000 | ¥1.66223 | ¥9,973.38 |
15,000 | ¥1.57604 | ¥23,640.60 |
30,000 | ¥1.53910 | ¥46,173.00 |