Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37 In Stock | 1 : ¥293.65000 Bulk | Bulk | Active | 5k | ±10% | 2W | Rotary, DPDT | 1 | - | Linear | 1 | User Defined | ±150ppm/°C | 300° | Cermet | Solder Hook | Slotted | 0.630" (16.00mm) | 0.236" (6.00mm) | M10 x 0.75 | Panel Mount | |||
15 In Stock | 1 : ¥314.17000 Tray | Tray | Active | 10k | ±10% | 2W | Rotary, DPST | 1 | - | Linear | 1 | User Defined | ±150ppm/°C | 300° | Cermet | Solder Hook | Slotted | 0.875" (22.23mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
0 In Stock Check Lead Time | 51 : ¥209.44784 Tray | Tray | Active | 10k | ±10% | 2W | Rotary, DPST | 1 | - | Linear | 1 | User Defined | ±150ppm/°C | 300° | Cermet | Solder Hook | Slotted | 0.750" (19.05mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
0 In Stock Check Lead Time | 51 : ¥209.44784 Tray | Tray | Active | 5k | ±10% | 2W | Rotary, DPST | 1 | - | Linear | 1 | User Defined | ±150ppm/°C | 300° | Cermet | Solder Hook | Slotted | 0.875" (22.23mm) | 0.125" (3.18mm) | 1/4-32 | Panel Mount | |||
0 In Stock Check Lead Time | 51 : ¥209.44784 Tray | Tray | Active | 5k | ±10% | 2W | Rotary, DPST | 1 | - | Linear | 1 | User Defined | ±150ppm/°C | 300° | Cermet | Solder Hook | Slotted | 0.875" (22.23mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
0 In Stock Check Lead Time | 51 : ¥209.44784 Tray | Tray | Active | 50k | ±10% | 2W | Rotary, DPST | 1 | - | Linear | 1 | User Defined | ±150ppm/°C | 300° | Cermet | Solder Hook | Slotted | 0.875" (22.23mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10k | ±10% | 2W | Rotary, DPDT | 1 | - | Linear | 1 | User Defined | ±150ppm/°C | 300° | Cermet | Solder Hook | Slotted | 0.750" (19.05mm) | 0.125" (3.18mm) | 1/4-32 | Panel Mount | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1k | ±10% | 2W | Rotary, DPDT | 1 | - | Linear | 1 | User Defined | ±150ppm/°C | 300° | Cermet | Solder Hook | Slotted | 0.630" (16.00mm) | 0.236" (6.00mm) | M10 x 0.75 | Panel Mount | |||
0 In Stock | Active | Bulk | Active | 10k | ±10% | 2W | Rotary, DPST | 1 | - | Linear | 2 | User Defined | ±150ppm/°C | 300° | Cermet | Solder Hook | Flatted | 0.750" (19.05mm) | 0.125" (3.18mm) | 1/4-32 | Panel Mount |