591SXP56S502ZP | ||
---|---|---|
DigiKey Part Number | 591SXP56S502ZP-ND | |
Manufacturer | ||
Manufacturer Product Number | 591SXP56S502ZP | |
Description | POT 5K OHM 1W CERMET LOGARITHMIC | |
Customer Reference | ||
Detailed Description | 5k Ohm 1 Gang Logarithmic Panel Mount Potentiometer None 1.0 Kierros Cermet 1W PC Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance (Ohms) | 5k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 265° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.500" x 0.500" Face (12.70mm x 12.70mm) |