Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥1,181.82000 Box | Box | Active | 10k | ±3% | 3W | None | 3 | - | Linear | 1 | User Defined | ±20ppm/°C | 1080° | Wirewound | Solder Lug | Round | 0.812" (20.63mm) | 0.2497" (6.34mm) | 3/8-32 | Panel Mount | |||
0 In Stock Check Lead Time | 10 : ¥1,331.02300 Bulk | Bulk | Active | 50k | ±3% | 3W | None | 3 | - | Linear | 1 | User Defined | ±20ppm/°C | 1080° | Wirewound | Solder Lug | Round | 0.812" (20.63mm) | 0.2497" (6.34mm) | 3/8-32 | Panel Mount |