PRS11R-225F-S203A3 | |
---|---|
DigiKey Part Number | 118-PRS11R-225F-S203A3-ND |
Manufacturer | |
Manufacturer Product Number | PRS11R-225F-S203A3 |
Description | POT 20K OHM 1/20W LOGARITHMIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm 1 Gang Logarithmic Through Hole Potentiometer Momentary Push, SPST 1.0 Kierros 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 20k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | Momentary Push, SPST | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | - | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Through Hole | |
Size - Body | Square - 0.512" x 0.461" Face (13.00mm x 11.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.18000 | ¥32.18 |
10 | ¥28.16000 | ¥281.60 |
25 | ¥25.14520 | ¥628.63 |
40 | ¥23.63625 | ¥945.45 |
100 | ¥23.13380 | ¥2,313.38 |
300 | ¥22.12807 | ¥6,638.42 |
500 | ¥18.10474 | ¥9,052.37 |
1,000 | ¥15.59014 | ¥15,590.14 |
4,900 | ¥14.08143 | ¥68,999.01 |