3214W-1-103E | |
---|---|
DigiKey Part Number | 3214W-103ETR-ND - Tape & Reel (TR) 3214W-103ECT-ND - Cut Tape (CT) 3214W-103EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214W-1-103E |
Description | TRIMMER 10K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214W-1-103E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 5.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.20000 | ¥25.20 |
10 | ¥22.12600 | ¥221.26 |
25 | ¥19.83520 | ¥495.88 |
50 | ¥19.07160 | ¥953.58 |
100 | ¥18.30880 | ¥1,830.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.54580 | ¥4,386.45 |
500 | ¥14.49438 | ¥7,247.19 |
750 | ¥14.11288 | ¥10,584.66 |
1,250 | ¥13.73151 | ¥17,164.39 |
2,500 | ¥11.82436 | ¥29,560.90 |
6,250 | ¥11.44292 | ¥71,518.25 |