Angle, Linear Position Measuring

Results: 2
Linear Range
0 ~ 10160.00mm (0 ~ 400.00")0 ~ 6350.00mm (0 ~ 250.00")
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Technology
Rotation Angle - Electrical, Mechanical
Linear Range
Output
Output Signal
Actuator Type
Linearity
Resistance Tolerance
Voltage - Supply
Mounting Type
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
2
In Stock
1 : ¥11,739.12000
Box
Box
Active
Linear Position
Resistive
-
0 ~ 10160.00mm (0 ~ 400.00")
Analog Voltage, 4 ~ 20mA
-
String Potentiometer
-
-
10V ~ 36V
Chassis Mount
Connector
-40°C ~ 85°C
Module
-
1
In Stock
1 : ¥10,735.86000
Box
Box
Active
Linear Position
Resistive
-
0 ~ 6350.00mm (0 ~ 250.00")
Analog Voltage, 4 ~ 20mA
-
String Potentiometer
-
-
10V ~ 36V
Chassis Mount
Connector
-40°C ~ 85°C
Module
-
Showing
of 2

Angle, Linear Position Measuring


Angle and linear position measuring sensors use capacitive, Hall effect, inductive, LVDT, LVIT, magnetoresistive, optical or resistive technology to determine the position of the sensor's actuator relative to a reference point. Angle position sensors are differentiated by their electrical or mechanical range in either a limited or continuous rotation range. Linear position sensors are differentiated by ranges from 0 up to 400 inches. Other considerations include actuator type, output type and signal, mounting type and percent linearity.