Angle, Linear Position Measuring
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Technology | Rotation Angle - Electrical, Mechanical | Linear Range | Output | Output Signal | Actuator Type | Linearity | Resistance | Resistance Tolerance | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Angle | Magnetoresistive | 0° ~ 360°, Continuous | - | Wheatstone Bridge | - | External Magnet, Not Included | - | 3 kOhms | - | 5V | Surface Mount | SMD (SMT) Tab | -25°C ~ 130°C | SOT-223-8 | SM8 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Angle | Magnetoresistive | 0° ~ 360°, Continuous | - | Wheatstone Bridge | - | External Magnet, Not Included | - | 3 kOhms | - | 5V | Surface Mount | SMD (SMT) Tab | -25°C ~ 130°C | SOT-223-8 | SM8 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Angle | Magnetoresistive | 0° ~ 180° | - | Wheatstone Bridge | - | External Magnet, Not Included | - | 3 kOhms | - | 5V ~ 8.5V | Surface Mount | SMD (SMT) Tab | -40°C ~ 160°C | SOT-223-8 | SM8 |