Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥102.94000 Bulk | Bulk | Active | LED | Red | - | - | DC | 6V | 33mA | Round | 0.64" (16.20mm) | 15.60mm Dia | Round with Domed Top | - | - | - | Solder Lug | IP65 | - | |||
0 In Stock Check Lead Time | 1 : ¥102.94000 Bulk | Bulk | Active | LED | Green | - | - | DC | 6V | 33mA | Round | 0.64" (16.20mm) | 15.60mm Dia | Round with Domed Top | - | - | - | Solder Lug | IP65 | - | |||
0 In Stock Check Lead Time | 1 : ¥102.94000 Bulk | Bulk | Active | LED | Yellow | - | - | DC | 6V | 33mA | Round | 0.64" (16.20mm) | 15.60mm Dia | Round with Domed Top | - | - | - | Solder Lug | IP65 | - | |||
0 In Stock Check Lead Time | 1 : ¥102.94000 Bulk | Bulk | Active | LED | White | - | - | DC | 6V | 33mA | Round | 0.64" (16.20mm) | 15.60mm Dia | Round with Domed Top | - | - | - | Solder Lug | IP65 | - | |||
0 In Stock Check Lead Time | 1 : ¥102.94000 Bulk | Bulk | Active | LED | Green | - | - | DC | 24V | 11mA | Round | 0.64" (16.20mm) | 15.60mm Dia | Round with Domed Top | - | - | - | Solder Lug | IP65 | - | |||
0 In Stock Check Lead Time | 1 : ¥102.94000 Bulk | Bulk | Active | LED | Yellow | - | - | DC | 12V | 22mA | Round | 0.64" (16.20mm) | 15.60mm Dia | Round with Domed Top | - | - | - | Solder Lug | IP65 | - | |||
0 In Stock Check Lead Time | 1 : ¥102.94000 Bulk | Bulk | Active | LED | Amber | - | - | DC | 6V | 33mA | Round | 0.64" (16.20mm) | 15.60mm Dia | Round with Domed Top | - | - | - | Solder Lug | IP65 | - |