VCEW1154LDS-TR | ||
---|---|---|
DigiKey Part Number | VCEW1154LDS-TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | VCEW1154LDS-TR | |
Description | LED WHITE DIFFUSED 2PLCC SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | White LED Indication - Discrete 3.1V 2-PLCC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 10mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.88402 | ¥3,768.04 |
6,000 | ¥1.75842 | ¥10,550.52 |
10,000 | ¥1.69562 | ¥16,956.20 |
50,000 | ¥1.60141 | ¥80,070.50 |