LCD, OLED, Graphic

Results: 2
Diagonal Screen Size
7" (177.80mm)15" (381.00mm)
Viewing Area
108.00mm W x 64.80mm H157.00mm W x 89.00mm H
Backlight
LED - WhiteLED
Dot Pixels
800 x 480 (WVGA)1024 x 768 (XGA)
Interface
LVDSParallel, 24-Bit (RGB)
Controller Type
-HX8264-D, HX8664-B
Graphics Color
-Red, Green, Blue (RGB)
Background Color
-White
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Display Type
Display Mode
Touchscreen
Diagonal Screen Size
Viewing Area
Backlight
Dot Pixels
Interface
Controller Type
Graphics Color
Background Color
0
In Stock
Check Lead Time
1 : ¥1,574.49000
Bulk
Bulk
Active
TFT - Color
Transmissive
-
7" (177.80mm)
157.00mm W x 89.00mm H
LED
800 x 480 (WVGA)
Parallel, 24-Bit (RGB)
HX8264-D, HX8664-B
Red, Green, Blue (RGB)
White
0
In Stock
Check Lead Time
1 : ¥5,987.69000
Bulk
Bulk
Active
TFT - Color
Transmissive
-
15" (381.00mm)
108.00mm W x 64.80mm H
LED - White
1024 x 768 (XGA)
LVDS
-
-
-
Showing
of 2

LCD, OLED, Graphic


LCD, OLED, Graphic Display Modules are displays that use liquid crystal or organic light emitting diode technology to provide visual graphics. The display types are CSTN, FFSTN, FSTN, LCD, monochrome, OLED, plasma, STN, and TFT, with display modes of passive, reflective, transflective, and transmissive. The touchscreen styles are available in capacitive and resistive versions.