LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
185 In Stock | 1 : ¥61.37000 Tray | Tray | Obsolete | LED Module | White, Warm / White, Cool | 2700K ~ 6500K | - | Linear Light Strip | - | 750mA | 50°C | 9V | - | - | - | - | - | 275.00mm L x 16.00mm W | 5.80mm | - | Flat | |||
0 In Stock | Obsolete | Tray | Obsolete | LED Module | White, Warm / White, Cool | 2700K, 6500K | - | Linear Light Strip | 1900lm Warm White, 2060lm Cool White | 750mA Warm White, 750mA Cool White | 50°C | 18V Warm White, 18V Cool White | 141 lm/W Warm White, 153 lm/W Cool White | - | - | - | - | 560.00mm L x 18.00mm W | 5.80mm | - | Flat |