LTST-C190KFKT | |
---|---|
DigiKey Part Number | 160-1434-2-ND - Tape & Reel (TR) 160-1434-1-ND - Cut Tape (CT) 160-1434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C190KFKT |
Description | LED ORANGE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C190KFKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
10 | ¥1.05400 | ¥10.54 |
100 | ¥0.48790 | ¥48.79 |
500 | ¥0.45068 | ¥225.34 |
1,000 | ¥0.35310 | ¥353.10 |
2,000 | ¥0.34553 | ¥691.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.34555 | ¥1,382.20 |
8,000 | ¥0.30048 | ¥2,403.84 |
12,000 | ¥0.27043 | ¥3,245.16 |
28,000 | ¥0.24039 | ¥6,730.92 |
100,000 | ¥0.20282 | ¥20,282.00 |