ASMT-RR45-AQ902 | |
---|---|
DigiKey Part Number | 516-2005-2-ND - Tape & Reel (TR) 516-2005-1-ND - Cut Tape (CT) 516-2005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-RR45-AQ902 |
Description | LED RED DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 622nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 145° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 636nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.61000 | ¥26.10 |
100 | ¥1.74270 | ¥174.27 |
500 | ¥1.20542 | ¥602.71 |
1,000 | ¥1.00454 | ¥1,004.54 |
2,000 | ¥0.90411 | ¥1,808.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.90408 | ¥3,616.32 |
8,000 | ¥0.85386 | ¥6,830.88 |
12,000 | ¥0.77852 | ¥9,342.24 |
28,000 | ¥0.72829 | ¥20,392.12 |
100,000 | ¥0.64039 | ¥64,039.00 |