CMD17-21VGD/TR8 | |
---|---|
DigiKey Part Number | L62505TR-ND - Tape & Reel (TR) L62505CT-ND - Cut Tape (CT) L62505DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD17-21VGD/TR8 |
Description | LED GREEN DIFFUSED 0805 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CMD17-21VGD/TR8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥3.98700 | ¥39.87 |
100 | ¥2.60970 | ¥260.97 |
1,000 | ¥2.06059 | ¥2,060.59 |
2,000 | ¥1.92322 | ¥3,846.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.92322 | ¥7,692.88 |
8,000 | ¥1.85453 | ¥14,836.24 |
12,000 | ¥1.82706 | ¥21,924.72 |
28,000 | ¥1.78585 | ¥50,003.80 |