CLM3C-WKW-CWBYA453 | ||
---|---|---|
DigiKey Part Number | CLM3C-WKW-CWBYA453TR-ND - Tape & Reel (TR) CLM3C-WKW-CWBYA453CT-ND - Cut Tape (CT) CLM3C-WKW-CWBYA453DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CLM3C-WKW-CWBYA453 | |
Description | LED COOL WHITE DIFF 2PLCC SMD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | White, Cool 5500K LED Indication - Discrete 3.2V 2-SMD, J-Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | CLM3C-WKW-CWBYA453 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.98900 | ¥19.89 |
100 | ¥1.84200 | ¥184.20 |
1,000 | ¥1.64776 | ¥1,647.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.64776 | ¥4,943.28 |