Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 In Stock | 1 : ¥234.60000 Bulk | Bulk | Active | 950nm | Blue/Green | 250nm ~ 1100nm | - | 0.22 A/W @ 365nm | 100ns | 50 V | 1nA | 7.5mm² | - | -40°C ~ 100°C | Through Hole | TO-5-3 Metal Can Flat Lens ISO | |||
0 In Stock Check Lead Time | 1 : ¥142.38000 Bulk | Bulk | Active | 950nm | Blue/Green | 250nm ~ 1100nm | - | 0.22 A/W @ 365nm | 100ns | 50 V | 200pA | 1.2mm² | - | -40°C ~ 100°C | Through Hole | TO-46-3 Lens Top Metal Can | |||
0 In Stock Check Lead Time | 1 : ¥200.77000 Bulk | Bulk | Active | 950nm | Blue/Green | 250nm ~ 1100nm | - | 0.22 A/W @ 365nm | 100ns | 50 V | 1nA | 7.5mm² | - | -40°C ~ 100°C | Through Hole | TO-5 Variant, 2 Leads, Lens Top Metal Can |