Ambient Light, IR, UV Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Wavelength | Proximity Detection | Output Type | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Bulk | Obsolete | Ambient | 520nm | No | Current | 2V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Ambient | 520nm | No | Current | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Ambient | 520nm | No | Current | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Ambient | 580nm | No | Voltage | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Ambient | 520nm | No | Current | 1.4V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 1206 (3216 Metric) | 1206 |