Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27 In Stock | 1 : ¥512.03000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 6 A | 200 | 1.8° | - | 333 / 2350 | Square - 2.205" x 2.205" (56.00mm x 56.00mm) | 0.315" (8.00mm) | 0.811" (20.60mm) | 1.856" (47.14mm) | Connector | - | 0.25 Ohms | - | |||
20 In Stock | 1 : ¥367.21000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 2 A | 200 | 1.8° | - | 198.3 / 1400 | Square - 2.205" x 2.205" (56.00mm x 56.00mm) | 0.315" (8.00mm) | 0.811" (20.60mm) | 1.856" (47.14mm) | Connector | - | 1.5 Ohms | - | |||
12 In Stock | 1 : ¥392.34000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 6 A | 200 | 1.8° | - | 198.3 / 1400 | Square - 2.205" x 2.205" (56.00mm x 56.00mm) | 0.315" (8.00mm) | 0.811" (20.60mm) | 1.856" (47.14mm) | Connector | - | 0.18 Ohms | - | |||
7 In Stock | 1 : ¥512.03000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 2 A | 200 | 1.8° | - | 333 / 2350 | Square - 2.205" x 2.205" (56.00mm x 56.00mm) | 0.315" (8.00mm) | 0.811" (20.60mm) | 1.856" (47.14mm) | Connector | - | 2.1 Ohms | - | |||
33 In Stock | 1 : ¥323.69000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 6 A | 200 | 1.8° | - | 106.2 / 750 | Square - 2.205" x 2.205" (56.00mm x 56.00mm) | 0.315" (8.00mm) | 0.811" (20.60mm) | 1.856" (47.14mm) | Connector | - | 0.14 Ohms | - | |||
8 In Stock | 1 : ¥323.69000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 2 A | 200 | 1.8° | - | 106.2 / 750 | Square - 2.205" x 2.205" (56.00mm x 56.00mm) | 0.315" (8.00mm) | 0.811" (20.60mm) | 1.856" (47.14mm) | Connector | - | 1.1 Ohms | - | |||
7 In Stock | 1 : ¥345.84000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 4 A | 200 | 1.8° | - | 106.2 / 750 | Square - 2.205" x 2.205" (56.00mm x 56.00mm) | 0.315" (8.00mm) | 0.811" (20.60mm) | 1.856" (47.14mm) | Connector | - | 0.28 Ohms | - | |||
16 In Stock | 1 : ¥392.34000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 4 A | 200 | 1.8° | - | 198.3 / 1400 | Square - 2.205" x 2.205" (56.00mm x 56.00mm) | 0.315" (8.00mm) | 0.811" (20.60mm) | 1.856" (47.14mm) | Connector | - | 0.37 Ohms | - | |||
6 In Stock | 1 : ¥512.03000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 4 A | 200 | 1.8° | - | 333 / 2350 | Square - 2.205" x 2.205" (56.00mm x 56.00mm) | 0.315" (8.00mm) | 0.811" (20.60mm) | 1.856" (47.14mm) | Connector | - | 0.52 Ohms | - | |||
23 In Stock | 1 : ¥522.85000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 4 A | 200 | 1.8° | - | 354 / 2500 | Square - 2.205" x 2.205" (56.00mm x 56.00mm) | 0.315" (8.00mm) | 0.811" (20.60mm) | 1.856" (47.14mm) | Connector | - | 0.59 Ohms | - | |||
9 In Stock | 1 : ¥522.85000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 2 A | 200 | 1.8° | - | 354 / 2500 | Square - 2.205" x 2.205" (56.00mm x 56.00mm) | 0.315" (8.00mm) | 0.811" (20.60mm) | 1.856" (47.14mm) | Connector | - | 2.1 Ohms | - | |||
6 In Stock | 1 : ¥522.85000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 6 A | 200 | 1.8° | - | 354 / 2500 | Square - 2.205" x 2.205" (56.00mm x 56.00mm) | 0.315" (8.00mm) | 0.811" (20.60mm) | 1.856" (47.14mm) | Connector | - | 270 mOhms | Double Flatted Shaft |